Texas Instruments TMS320C6657CZH

Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA
$ 146.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6657CZH.

Texas Instruments

Datasheet245 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet233 pages14 years ago
Datasheet233 pages14 years ago
Datasheet232 pages14 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.80%

CAD Models

Download Texas Instruments TMS320C6657CZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 146.216
$ 161.745
$ 161.745
Stock
192,521
175,112
175,112
Authorized Distributors
2
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
625
625
625
Data Bus Width
16 b
32 b
32 b
Interface
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Ethernet, I2C, PCIe, SPI, UART
Memory Type
FLASH
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
3 MB
3 MB
3 MB
Max Frequency
1.25 GHz
1.25 GHz
1.25 GHz
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMS320C6457CCMH
Communications infrastructure digital signal processor 688-FCBGA 0 to 100
Texas InstrumentsTMS320C6454BCTZ7
C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA 0 to 90
Texas InstrumentsTMS320C6415TBZLZ6
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75MHz, CMOS, PBGA532

Descriptions

Descriptions of Texas Instruments TMS320C6657CZH provided by its distributors.

Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA
DSP Fixed-Point/Floating-Point 16bit 1GHz 8000MIPS 625-Pin FCBGA Tray
High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz, 2 UART 625-FCBGA 0 to 85
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, CMOS, PBGA625
2.06MB 1GHz FCBGA-625 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
DDR3EBI/EMI Ethernet McBSP PCIe I2C SPI UART UPP 625-BFBGA FCBGA FLASH ACTIVE (Last Updated: 6days ago) digital signal processor 1.00V 2.54mm 1GHz 3MB
1V, 1.5V, 1.8V DDR3, EBI, EMI, Ethernet, I2C, McBSP, PCIe, SPI, UART, UPP, 16-Bit C66x, 1MB ROM, 128KB RAM, 950mV, 1.1V, 1GHz, 32KB, BGA, Fixed/SMD Mount, 2.54mm H
DSP, 1GHZ, FCBGA-625; Type de DSP: Point fixe; Nombre de bits: 16 bits; Fréquence: 1GHz; Taille mémoire, FLASH: -; Type de boîtier DSP: FCBGA; Nombre de broches: 625Broche(s); Nombre d'E/S: 32E/S; Nombre de MIPS: -; Type d'inter
DSP, 1GHZ, FCBGA-625; DSP Type:Fixed Point; No. of Bits:16bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:625Pins; No. of I/O's:32I/O's; No. of MIPS:-; Embedded Interface Type:Ethernet, I2C, SPI, UART; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Core Supply Voltage Min:950mV; Core Supply Voltage Max:1.05V; Product Range:TMS320C66x Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6657CZH .
  • TMS320C6657CZH.