Texas Instruments TMS320C6455BCTZ

DSP Fixed-Point 32bit 1GHz 8000MIPS 697-Pin FCBGA Tray / IC DSP FIXED-POINT 697FCBGA
$ 310.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6455BCTZ.

Texas Instruments

Datasheet257 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet255 pages13 years ago
Datasheet255 pages14 years ago
Datasheet255 pages14 years ago
Datasheet255 pages14 years ago

Newark

SHENGYU ELECTRONICS

Burklin Elektronik

Augswan

Inventory History

3 month trend:
+28.05%

CAD Models

Download Texas Instruments TMS320C6455BCTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 310.157
$ 405.16
$ 405.16
Stock
241,443
283,408
283,408
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
697
697
697
Data Bus Width
16 b
16 b
16 b
Interface
I2C, PCI
I2C, PCI
I2C, PCI
Memory Type
-
-
-
Memory Size
-
32 kB
32 kB
RAM Size
-
2 kB
2 kB
Max Frequency
1 GHz
1.2 GHz
1.2 GHz
Min Supply Voltage
1.212 V
1.212 V
1.212 V
Max Supply Voltage
1.288 V
1.288 V
1.288 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6455BCTZ.

Related Parts

Texas InstrumentsTMS320C6657CZH
Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA
Texas InstrumentsTMS320C6654CZH8
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA 0 to 85
Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6455BCTZ provided by its distributors.

DSP Fixed-Point 32bit 1GHz 8000MIPS 697-Pin FCBGA Tray / IC DSP FIXED-POINT 697FCBGA
Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 66.6MHz, CMOS, PBGA697
C64x+ fixed-point DSP up to 1.2GHz, 64-bit EMIFA, 32- and 16-bit DDR2, 1Gbps Ethernet 697-FCBGA 0 to 90
Host Interface I2C McBSP PCI UTOPIA 697-BFBGA FCBGA ACTIVE (Last Updated: 2days ago) 320C6455 digital signal processor 1.288V 24mm 1GHz 16b
DSP, 32BIT, 1GHZ, FCBGA-697; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:697Pins; No. of I/O's:16I/O's; No. of MIPS:9600; Embedded Interface Type:I2C; Operating Temperature Min:0°C; Operating Temperature Max:90°C; Core Supply Voltage Min:1.212V; Core Supply Voltage Max:1.288V; Product Range:TMS320C64x Series; RoHS Phthalates Compliant:Yes; MSL:MSL 4 - 72 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.