Texas Instruments TMS320C6418GTSA500

IC FIXED-POINT DSP 288-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 288-Pin FCBGA Tray
$ 79.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6418GTSA500.

Texas Instruments

Datasheet145 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet21 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6418GTSA500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.785
$ 77.36
$ 77.36
Stock
148,879
306,583
306,583
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
288
288
288
Data Bus Width
16 b
32 b
32 b
Interface
I2C, McASP
I2C, McASP
I2C, McASP
Memory Type
-
RAM, SDRAM, SRAM
RAM, SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6202BGNZA250
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA -40 to 105
Texas InstrumentsTMS320C6202BGNZ300
IC DSP FIXED-POINT 352-FCBGA / DSP Fixed-Point 16bit 300MHz 2400MIPS 352-Pin FCBGA Tray
Texas InstrumentsTMS320C6203BGNZ300
C62x fixed point DSP- up to 300MHz, 896KB 352-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320C6418GTSA500 provided by its distributors.

IC FIXED-POINT DSP 288-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 288-Pin FCBGA Tray
C64x fixed point DSP - 600MHz, McBSP, 2 x PCI 288-FCBGA -40 to 105
Host Interface I2C McASP McBSP 288-BBGA FCBGA ACTIVE (Last Updated: 5days ago) 320C6418 digital signal processor 1.40V 2.59761g 500MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.