Texas Instruments TMS320C6201GJLA200

Fixed-Point Digital Signal Processor 352-FCBGA -40 to 105
$ 135.203
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6201GJLA200.

Texas Instruments

Datasheet70 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages19 years ago
Datasheet19 pages23 years ago
Technical Drawing2 pages24 years ago
Datasheet29 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6201GJLA200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.203
$ 82.23
Stock
145,548
123,308
Authorized Distributors
2
1
Case/Package
FCBGA
FCBGA
Number of Pins
352
352
Data Bus Width
16 b
32 b
Interface
-
SPI
Memory Type
-
-
Memory Size
-
-
RAM Size
128 kB
128 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTMS320C6410ZTSA400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA -40 to 105
Texas InstrumentsTMS320C6418GTS600
IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA
Texas InstrumentsTMS320C6410ZTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA 0 to 90
NXP SemiconductorsMSC8122TVT4800V
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA431

Descriptions

Descriptions of Texas Instruments TMS320C6201GJLA200 provided by its distributors.

Fixed-Point Digital Signal Processor 352-FCBGA -40 to 105
DSP Fixed-Point 32-Bit 200MHz 1600MIPS 352-Pin FCBGA
Host Interface McBSP 352-BBGA FCBGA Exposed Pad NRND (Last Updated: 3days ago) 320C6201 digital signal processor 1.80V 4.367187g 200MHz 128kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.