Texas Instruments TMP422AIDCNR

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP422AIDCNR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages16 years ago

Mouser

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-51.28%

CAD Models

Download Texas Instruments TMP422AIDCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.986
$ 0.986
Stock
545,217
181,820
181,820
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP422AIDCNR.

Related Parts

Texas InstrumentsTMP421AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Texas InstrumentsTMP421AIDCNR
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOT-23 T/R / SENSOR TEMPERATURE SMBUS SOT23-8
Texas InstrumentsTMP441AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP422AIDCNR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
TEMPERATURE SENSOR 12 BIT, 1C, 8-SOT-23, FULL REEL
Board Mount Temperature Sensors +/-1 degreeC Remote Local Temp Sensor

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.