Texas Instruments TMP422AIDCNT

TEXAS INSTRUMENTS TMP422AIDCNT Temperature Sensor IC, Digital, 1C, -40 C, +125 C, SOT-23, 8 Pins
$ 1.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP422AIDCNT.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP422AIDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.524
$ 1.18
$ 1.18
Stock
206,987
595,991
595,991
Authorized Distributors
2
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP422AIDCNT.

Related Parts

Texas InstrumentsTMP421AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Texas InstrumentsTMP421AIDCNR
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOT-23 T/R / SENSOR TEMPERATURE SMBUS SOT23-8
Texas InstrumentsTMP441AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TMP422AIDCNT provided by its distributors.

TEXAS INSTRUMENTS TMP422AIDCNT Temperature Sensor IC, Digital,1C, -40 C, +125 C, SOT-23, 8 Pins
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOT-23 T/R
Dual Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 2.5Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensors +/-1 degreeC Remote Local Temp Sensor
IC TEMP SENSOR, 1C REMOTE & LOCAL; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOT-23; No. ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP422AIDCNT .