Texas Instruments TMP421AIDCNT

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP421AIDCNT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Datasheet33 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages16 years ago

Upverter

Farnell

element14

Newark

CAD Models

Download Texas Instruments TMP421AIDCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 0.869
Stock
280,136
891,318
891,318
Authorized Distributors
0
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTMP441AIDCNT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Texas InstrumentsTMP441AIDCNR
Temperature Sensor Digital, Local/Remote -40¡ãC ~ 125¡ãC 11 b SOT-23-8
Texas InstrumentsTMP442ADCNR
Dual Remote and Local Temp Sensor with Auto Beta, N-Factor and Series-R Correction in SOT-23

Descriptions

Descriptions of Texas Instruments TMP421AIDCNT provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOT-23 T/R
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in WCSP 8-SOT-23 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 2.5Cel, Rectangular, 8 Pin, Surface Mount
I2C/SMBus Temp Sensor, 12b, SOT-23-8, -40 to 125C
TEMPERATURE SENSOR 12 BIT, 1C, 8-SOT-23, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP421AIDCNT .
  • TMP421AIDCNT.