Texas Instruments TMP101NA/250G4

±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP101NA/250G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-14.19%

CAD Models

Download Texas Instruments TMP101NA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.048
$ 1.048
Stock
87,365
340,393
340,393
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP101NA/250G4.

Related Parts

Texas InstrumentsTMP100NA/3K
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP100NA/250
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23 -55 to 125
Texas InstrumentsTMP100NA/250G4
2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 5-Pin SOT-23 T/R
Analog DevicesAD7414ART-1REEL
SMBUS/12C 10-BIT DIGITAL TEMP SENSORI.C.

Descriptions

Descriptions of Texas Instruments TMP101NA/250G4 provided by its distributors.

±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6, FULL REEL
DIGITAL TEMP SENSOR WITH I2C SERIAL INTERFACE<AZ
TEMPERATURE SENSOR, SOT-23-6, 101; IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Temperature Sensing Range:-55°C to +125°C; Supply Current:150µA; Supply Voltage Range:2.7V to 5.5V; Resolution (Bits):12bit; Sensor Case Style:SOT-23; No. of Pins:6; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:101; IC Generic Number:101; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Output Type:Digital; Output Voltage:0.4V; Package / Case:SOT-23; Resolution:12bit; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP101NA-250G4
  • TMP101NA250G4