Texas Instruments TMP100NA/250G4

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP100NA/250G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

Upverter

Farnell

Newark

CAD Models

Download Texas Instruments TMP100NA/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.804
Stock
286,786
863,057
863,057
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTMP101NA/250
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Texas InstrumentsTMP101NA/250G4
±2°C Digital temperature sensor with I2C/SMBus interface and alert in SOT-23 6-SOT-23 -55 to 125
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTMP123AIDBVT
±1.5°C 2.7V to 5.5V digital temperature sensor with SPI interface and -55 to 125°C 6-SOT-23 -55 to 125
Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments TMP100NA/250G4 provided by its distributors.

2C digital temperature sensor, I2C/SMBus interface in SOT-23 package 6-SOT-23
TEXAS INSTRUMENTS - TMP100NA/250G4 - TEMP SENSOR DIGITAL, SOT-23-6, 100
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 6 Pin, Surface Mount
Temperature Sensors Digital Temp Sensor w/I2C Ser Interface
TEMPERATURE SENSOR, 12 BIT, 0.5C, SOT23-6, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP100NA250G4