Texas Instruments TM4C1294NCZADI3R

MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA T/R
$ 12.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1294NCZADI3R.

Texas Instruments

Datasheet1,914 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,914 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.51%

CAD Models

Download Texas Instruments TM4C1294NCZADI3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.73
$ 17.126
$ 17.126
Stock
256,028
170,223
170,223
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
212
212
212
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
140
140
140
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTM4C1297NCZADI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA
Texas InstrumentsTM4C1290NCZADI3R
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 85
Texas InstrumentsTM4C1290NCZADT3
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 105
STMicroelectronicsSTM32F207IGH6J
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F217IGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F207IFT6
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1294NCZADI3R provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA212
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 85
IC MCU 32BIT 1MB FLASH 212NFBGA / Tiva Microcontroller
ARM Microcontrollers - MCU Tiva C Series Microcontroller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.