
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | STM32F207IGH6J | 672 | 672 | |||||||||
| TME | STM32F207IGH6J | 0 | 168 | 18h | ||||||||
| Avnet | STM32F207IGH6J | 0 | 1008 | 4d | ||||||||
| Farnell | STM32F207IGH6J | 0 | 1 | 19h | ||||||||
| Win Source | WS-STM32F207IGH6J | 20 | 3 | 20h |
Download STMicroelectronics STM32F207IGH6J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of STMicroelectronics STM32F207IGH6J provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: