Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F207IFT6

MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207IFT6.

IHS

Datasheet184 pages10 years ago

Upverter

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.72%

CAD Models

Download STMicroelectronics STM32F207IFT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F217IET6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F205ZFT6
Hig-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F217IGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK22FN1M0AVLQ12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F207IFT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMICROELECTRONICS - STM32F207IFT6 - MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-176
High-performance ARM Cortex-M3 MCU with 768 Kbytes Flash, 120 MHz CPU, ART Accelerator, Ethernet
Microcontrollers, ARM, - MCU 32BIT ARM Cortex M3 Connectivity 768kB
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-176; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 768KB; RAM Memory Size: 132KB; No.
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-176; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:120Mhz; Memoria Programable, Tamaño:768Kb; Tamaño De Memoria Ram:128Kb; Núm. De Contactos:176; Modelo De Mcu:Lqfp |Stmicroelectronics STM32F207IFT6
IC, MCU, 32BIT, ARM, 176 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:140; Program Memory Size:768KB; RAM Memory Size:132KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:12; Peripherals:ADC, DAC, DMA, PWM, Temp Sensor, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:176; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics