Texas Instruments TM4C1231H6PGEIR

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231H6PGEIR.

Texas Instruments

Datasheet1,192 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,196 pages12 years ago
Datasheet1,183 pages12 years ago
Datasheet1,178 pages12 years ago
Datasheet1,180 pages12 years ago
Datasheet1,173 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments TM4C1231H6PGEIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.475
$ 7.8
$ 7.8
Stock
214,739
269,254
269,254
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
105
-
-
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231H6PGEIR.

Related Parts

Texas InstrumentsTM4C123BH6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PGEIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C123GH6PGETR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1231H6PGEIR provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 144-pin LQFP 144-LQFP -40 to 85
IC MCU 32BIT 256KB FLASH 144LQFP
RISC MICROCONTROLLER, 32-BIT, FL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.