Texas Instruments TM4C1231H6PGEI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray/Tube
$ 7.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231H6PGEI.

Texas Instruments

Datasheet1,192 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,196 pages12 years ago
Datasheet1,178 pages12 years ago
Datasheet1,180 pages12 years ago
Datasheet1,173 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
+0.13%

CAD Models

Download Texas Instruments TM4C1231H6PGEI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.8
$ 9.768
$ 9.768
Stock
267,112
211,820
211,820
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
-
-
-
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231H6PGEI.

Related Parts

Texas InstrumentsTM4C123GH6PGEI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1233H6PGEI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123BH6PGEI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray/Tube
STMicroelectronicsSTM32F103ZCT6
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZCT6TR
MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP T/R
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1231H6PGEI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP144
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 144-pin LQFP 144-LQFP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.