Descriptions of STMicroelectronics STM32F103ZCT6 provided by its distributors.
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP144
Microcontrollers, ARM, - MCU 32BIT Cortex M3 H/D 261 to 512 USB/CAN
STM32F Series 256 kB Flash 48 kB RAM 72 MHz SMT Microcontroller - LQFP-144
Performance line, advanced ARM-based 32-bit MCU with Flash memory, six 16-bit timers, ADC and seven communication interfaces
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 256kB; SRAM 48kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP144
MCU 2V~3.6V 72MHz 48KB Flash 256KB DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT Int 112-Pin 1-Ch 2V 3.6V 72MHz CANbus I2C IrDA LINbus SPI UART USART USB A/D 21x12b D/A 2x12b 32bit ARM Cortex-M3 LQFP-144 SMD 20mm × 20mm × 1.6mm
32-Bit Microcontrollers; Controller Family/Series:(ARM Cortex) STM32; Memory Size, Flash:256KB; Memory Size, RAM:32KB; No. of I/O Pins:112; No. of ADC Inputs:21; No. of Timers:8; No. of PWM Channels:16; Clock Speed:72MHz ;RoHS Compliant: Yes
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 112 No. of timers: 8 Bus width: 32 Bit Interfaces: SPI / I²S / I²C / USART / USB / CAN / SDIO Package: LQFP-144 ADC resolution: 12 bit Flash memory: 256 KB RAM: 48 KB SRAM: 48 KB
MCU, 32BIT, CORTEXM3, 256KFLASH, 144LQFP; Controller Family/Series:STM32; Core Size:32bit; No. of I/O's:112; Program Memory Size:256 KB; RAM Memory Size:32KB; CPU Speed:72MHz; Oscillator Type:External, Internal; No. of Timers:8; Peripherals:ADC, DAC, DMA, PWM, Timer; No. of PWM Channels:16; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:144; SVHC:No SVHC (15-Dec-2010); Clock Frequency:72MHz; Flash Memory Size:256KB; IC Generic Number:32F103ZC; Interface:CAN, I2C, SPI, USART, USB; Interface:CAN, I2C, SPI, USART, USB; Interface Type:3 x USART, 2 x UART, 3 x SPI, (2 x I2S), 2 x I2C, USB, CAN, SDIO; No. of ADC Inputs:3; No. of Bits:32; No. of I/O's:112; Package / Case:LQFP; Peripherals:ADC, DAC, DMA, LCD, POR, RTC; Program Memory Size:256KB; Supply Voltage Max:3.6V; Supply Voltage Min:2V; Termination Type:SMD