Texas Instruments TM4C1231E6PZI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
$ 7.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231E6PZI.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet1,173 pages11 years ago
Datasheet1,177 pages12 years ago
Datasheet1,161 pages12 years ago
Datasheet1,163 pages12 years ago
Datasheet1,157 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.14%

CAD Models

Download Texas Instruments TM4C1231E6PZI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.54
$ 7.29
$ 7.29
Stock
466,426
159,473
159,473
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
-
69
69
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231E6PZI.

Related Parts

Texas InstrumentsTM4C123BE6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1237E6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123GE6PZI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
MicrochipATSAM3U2CA-AU
ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP
STMicroelectronicsSTM32F401VBT6
MCU 32-bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TM4C1231E6PZI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 100-Pin LQFP Tray/Tube
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
IC MCU 32BIT 128KB FLASH 100LQFP / ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.