Microchip ATSAM3U2CA-AU

ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U2CA-AU.

Future Electronics

Datasheet0 pages0 years ago
Datasheet1,187 pages14 years ago

Newark

TME

Inventory History

3 month trend:
-20.09%

CAD Models

Download Microchip ATSAM3U2CA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipATSAM3U1CB-AU
MCU 32-Bit ATSAM3U1C ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK22FN128VLL10
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F302VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKV31F128VLL10
Kinetis KV31: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 100-LQFP

Descriptions

Descriptions of Microchip ATSAM3U2CA-AU provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 100-Pin LQFP - Tray
SAM3U Series 128 kB Flash 36 kB SRAM 96 MHz 32-Bit Microcontroller - LQFP -100
MCU, 32BIT, CORTEX-M3, 96MHZ, LQFP-100
MCU, 32-bit ARM Cortex-M3, 96MHz, 36KB Flash, 128KB RAM, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT, EBI, EMI, I2C, Memory Card, SPI, SSC, UART, USART, USB, A/D 4x10b/4x12b, LQFP-100, SMD, 14mm × 14mm × 1.6mm
Microcontroller Operating temperature: -40...85 °C Power supply: 1.62...3.6 V No. of I/Os: 57 No. of timers: 3 Bus width: 32 Bit Extras: USB Interfaces: SPI / I²C / UART / USART Package: LQFP-100 ADC resolution: 12 bit Flash memory: 128 KB SRAM: 36 KB
Product Range:smart Arm Based Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:96Mhz; Program Memory Size:128Kb; Ram Memory Size:36Kb; No. Of Pins:100Pins; Mcu Case Style:lqfp; No. Of I/o S:57I/o S Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM3U2CA-AU.