STMicroelectronics STM32F401VBT6

STMicroelectronics STM32F4 MCU, ARM Cortex-M4 Core, 100-Pin, LQFP Package, 0 CAN Channels
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VBT6.

IHS

Datasheet139 pages7 years ago

Newark

STMicroelectronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-14.14%

CAD Models

Download STMicroelectronics STM32F401VBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMK22FN128VLL10
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKV31F128VLL10
Kinetis KV31: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 100-LQFP
MicrochipATSAM3U2CA-AU
ARM MCU, 32-bit, ARM Cortex-M3, 96 MHz, 128 Kilobytes, 36 Kilobytes, 100Pins, LQFP
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F107VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3S2CA-AU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F401VBT6 provided by its distributors.

STMicroelectronics STM32F4 MCU, ARM Cortex-M4 Core, 100-Pin, LQFP Package, 0 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS, PQFP100
ARM MCU, 32-bit, ARM Cortex-M4F, 84 MHz, 128 KB, 64 KB, 100 Pins, LQFP
STM32F401VBT6, 32BIT ARM CORTEX M4 MCU, 84MHZ, 128 KB FLASH, 100-PIN LQFP
MCU 32-bit ARMCortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STM32F Series 128 KB Flash 64 KB RAM SMT 32-Bit Microcontroller - LQFP-100
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics