Texas Instruments TM4C1231D5PZI7

MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP Tray
$ 6.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231D5PZI7.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,173 pages11 years ago
Datasheet1,173 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TM4C1231D5PZI7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.109
$ 5.3
$ 5.3
Stock
152,657
322,689
322,689
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
69
69
69
Interface
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231D5PZI7.

Related Parts

Texas InstrumentsTM4C1233D5PZIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1233D5PZI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Texas InstrumentsTM4C1237D5PZI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MicrochipATSAM3U1CB-AU
MCU 32-Bit ATSAM3U1C ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F103V8T6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105V8T6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C1231D5PZI7 provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 100-Pin LQFP Tray
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
IC MCU 32BIT 64KB FLASH 100LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.