Texas Instruments TLVH432ACDBZR

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH432ACDBZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet55 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Mouser

Inventory History

3 month trend:
-10.18%

CAD Models

Download Texas Instruments TLVH432ACDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.647
$ 0.647
Stock
460,549
376,583
376,583
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
1.24 V
1.24 V
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTLVH431AIDBZR
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLVH431AQDBZR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLVH432AIDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Diodes Inc.ZTL431AFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
Diodes Inc.ZTL432AFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
Diodes Inc.ZTL431BFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23F T/R

Descriptions

Descriptions of Texas Instruments TLVH432ACDBZR provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
138ppm/¡æ Adjustable 70mA 1.24V 20V 18V 100¦ÌA ¡À1% SOT-23-3 , 2.92mm*1.3mm*1mm
IC VREF SHUNT ADJ 1% SOT23-3 / Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.