Texas Instruments TLVH432ACDBZT

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH432ACDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Datasheet55 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TLVH432ACDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.324
$ 0.324
Stock
376,583
460,549
460,549
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTLVH431AQDBZR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLVH431ACDBZT
Voltage Reference, Low Voltage, Shunt - Adjustable, Tlvh431a Series, 1.24V To 18V, Sot-23-3
Texas InstrumentsTLVH432AIDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
STMicroelectronicsTS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsTS3431CILT
Voltage Reference, Precision, Shunt Adjustable, 1.24 V to 24 V, 3 Pins, SOT-23
STMicroelectronicsTS3431BILT
V-Ref Adjustable 1.24V to 24V 100mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3

Descriptions

Descriptions of Texas Instruments TLVH432ACDBZT provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
138ppm/¡æ Adjustable 70mA 1.24V 20V 18V 100¦ÌA ¡À1% SOT-23-3 , 2.92mm*1.3mm*1mm
1% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
Surface Mount Lead Free GULL WING ROHS3Compliant Shunt Voltage Reference IC 1.22mm ±1% 0C~70C TA 20V
Voltage References Lo-Vtg Adj Precision Shunt Regulator
TLVH432A 1% ACCURACY LOW-VOLTAGE
IC OPAMP CFA 1 CIRCUIT 8SOPWRPAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.