Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTL432AFFTA

V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
$ 0.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTL432AFFTA.

IHS

Datasheet13 pages5 years ago
Datasheet12 pages21 years ago

Newark

element14 APAC

Diodes Inc SCT

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZTL431AFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
Diodes Inc.ZTL431BFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23F T/R
Diodes Inc.ZTL432BFFTA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23LF T/R
STMicroelectronicsTS2431AILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
STMicroelectronicsTS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsTS2431BILT
V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3

Descriptions

Descriptions of Diodes Inc. ZTL432AFFTA provided by its distributors.

V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
ZTL432 Series 2.5 to 20 V Adjustable ± 1 % Precision Shunt Regulator - SOT-23F
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
SHUNT REG HIGH TEMP 1%, 2V, SOT23-3; Topology:Shunt, Adjustable; Reference Voltage:2.5V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Accuracy %:1%; Base Number:431; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:20V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage:2.5V; Output Voltage Max:20V; Output Voltage Min:2.5V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Termination Type:SMD; Voltage Regulator Type:Adjustable Shunt Regulator

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated