Texas Instruments TLVH431BIDBZTG4

0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BIDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages21 years ago

Mouser

Newark

element14 APAC

Farnell

CAD Models

Download Texas Instruments TLVH431BIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
87,522
1,123,000
1,123,000
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
1.2 V
1.24 V
1.24 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLVH431BCDBZT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTLVH431BQDBZT
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Texas InstrumentsTLVH431BQDBZTG4
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Diodes Inc.AZ431LANTR-G1
V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F005TA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZTL431BFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLVH431BIDBZTG4 provided by its distributors.

0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TLVH431B; Tension de référence: 1.24V à 18V; Exactitude initiale: 0.5%; Coefficient de température: -; Type de boîtier CI
Voltage Ref, Shunt, 1.24V-18V, Sot-23-3; Voltage Reference Type:shunt - Adjustable; Product Range:tlvh431B Series; Reference Voltage:1.24V To 18V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:sot-23;rohs Compliant: Yes
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TLVH431B Series; Reference Voltage:1.24V to 18V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:80mA; Input Voltage:1.2V to 18V; Input Voltage Max:18V; Input Voltage Min:1.2V; Logic Function Number:431; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:0.5%; Output Current Max:80mA; Output Voltage Max:18V; Output Voltage Min:1.24V; Reference Volt Tolerance ±%:0.5%; Reference Voltage Tolerance:6mV; Reference Volts:1.24V; Temperature Coeff Over Temp Range:6mV; Termination Type:Surface Mount Device; Topology:Shunt, Adjustable; Voltage Regulator Type:Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLVH431BIDBZTG4 .