What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLVH431BQDBZT

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BQDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages21 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.66%

CAD Models

Download Texas Instruments TLVH431BQDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.349
$ 0.349
Stock
250,797
686,637
686,637
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
1.2 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLVH431BCDBZT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTLVH431BCDBZTG4
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTLVH431ACDBZR
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Diodes Inc.AZ431LANTR-G1
V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F005TA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZTL431BFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLVH431BQDBZT provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
IC VREF SHUNT ADJ 0.5% SOT23-3 Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-3
Texas Instruments Voltage References ICs, 1.24 - 18V, SOT-23encapsulation, ±0.5 %accuracy, surface mount installation, 3Pin
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3; Type de référence: Shunt - Ajustable; Gamme de produit: Série TLVH431B; Tension de référence: 1.24V à 18V; Exactitude initiale: 0.5%; Coefficient de température: -; Type de boîtier CI
Voltage Ref, Shunt, 1.24V-18V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tlvh431B Series; Reference Voltage:1.24V To 18V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:Sot-23;rohs Compliant: Yes |TEXAS INSTRUMENTS TLVH431BQDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLVH431BQDBZT .