Texas Instruments TLVH431BQDBZTG4

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431BQDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages21 years ago

Mouser

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Texas Instruments TLVH431BQDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.349
Stock
135,014
1,302,206
1,302,206
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
1.2 V
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLVH431BCDBZT
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTLVH431BIDBZTG4
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsTLVH431BCDBZTG4
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 0 to 70
Diodes Inc.AZ431LANTR-G1
V-Ref Adjustable/Precision 1.24V to 18V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZR431F005TA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZTL431BFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLVH431BQDBZTG4 provided by its distributors.

V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
SHUNT REG ADJ +1.24/6V, SOT-23-3; Topology:Shunt, Adjustable; Reference Voltage:1.24V; Reference Voltage Tolerance:6mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:80mA; Cathode Voltage Vka Max:18V; IC Generic Number:431; Logic Function Number:431; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:0.5%; Output Current Max:80mA; Output Voltage Max:18V; Output Voltage Min:1.24V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.5%; Temperature Coeff Over Temp Range:11mV; Termination Type:SMD; Voltage Regulator Type:Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.