onsemi NCP114AMX280TCG

300mA 75dB@(1kHz) Fixed 2.8V Positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP114AMX280TCG.

IHS

Datasheet19 pages6 years ago

Master Electronics

onsemi

Augswan

HQonline

Inventory History

3 month trend:
-1.35%

CAD Models

Download onsemi NCP114AMX280TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.082
Stock
8,457,651
307,349,510
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
-
Max Output Voltage
2.856 V
2.856 V
Min Output Voltage
2.744 V
2.744 V
Output Voltage
2.8 V
2.8 V
Output Current
300 mA
300 mA
Dropout Voltage
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
75 dB
-
Case/Package
-
-
Number of Pins
4
-
Min Input Voltage
1.7 V
3.3 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

LDO Regulator, 300 mA, High PSRR 2.8V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 3.0V, Non-Active Discharge
LDO Regulator, 300 mA, High PSRR 1.8V, Non-Active Discharge
Texas InstrumentsTLV73325PDQNT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73328PDQNR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV73311PDBVR
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP114AMX280TCG provided by its distributors.

300mA 75dB@(1kHz) Fixed 2.8V Positive 5.5V DFN-4(1x1) Linear Voltage Regulators (LDO) ROHS
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 155mV 0.6mm 300mA -40C~85C TA
75dB(1kHz) 95μA Fixed Positive 300mA 1-Ch 2.8V 1.7V 2.8V 5.5V 230mV@300mA 12mV 0.01(Typ) UDFN-4 SMD, Adhesive Mount, 1mm × 1mm × 600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd