Texas Instruments TLV71315PDBVR

Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.5V 150MA SOT23-5
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71315PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-13.07%

CAD Models

Download Texas Instruments TLV71315PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.408
Stock
369,981
1,460,946
Authorized Distributors
3
5
Min Input Voltage
1.4 V
-
Max Input Voltage
5.5 V
-
Polarity
-
-
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV71310PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71311PDBVR
IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
Texas InstrumentsTLV71312PDBVT
70dB~55dB(100Hz~1MHz) 75¦ÌA Fixed 150mA 1 1.2V 1.4V 1.2V 5.5V 1.02V@ 150mA 30mV 5mV SOT-23-5
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode
LDO Regulator Pos 1.5V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 1.5V 0.2A SOT23-5

Descriptions

Descriptions of Texas Instruments TLV71315PDBVR provided by its distributors.

Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.5V 150MA SOT23-5
Active Lead Free Positive GULL WING Linear Voltage Regulator IC 70dB -40C~125C TJ 150mA 1.45mm
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
70dB~55dB(100Hz~1MHz) 75¦ÌA Fixed 150mA 1 1.5V 1.4V 1.5V 5.5V 1.02V@ 150mA 30mV 5mV SOT-23-5 , 1.1mm
LDO Regulators; TLV71315PDBVR; TEXAS INSTRUMENTS; 5; 1; 150 mA; 1.5 V
Low voltage differential Regulator (LDO)
TLV713P 150-MA LDO REGULATOR WIT
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.