Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71310PDBVR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71310PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

Upverter

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-18.74%

CAD Models

Download Texas Instruments TLV71310PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.459
$ 0.459
Stock
61,651,638
135,628,725
135,628,725
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
1 V
1 V
1 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.4 V
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV71311PDBVR
IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
Texas InstrumentsTLV71312PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71318PDBVR
150mA null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments TLV71310PDBVR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Regulator Fixed 1V 1.4V 1V 5.5V 1.02V@150mA 30mV 5mV 70dB~55dB(100Hz~1MHz) 75μA 150mA Positive, SMD, Adhesive Mount, SOT-23-5, 180mm × 180mm × 18mm
TLV71310 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 1.45mm 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.