Texas Instruments TLV7111812DSER

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7111812DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments TLV7111812DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.568
Stock
3,993,732
146,076
Authorized Distributors
4
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
1.2 V
1.2 V
Output Current
200 mA
200 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Case/Package
-
WFDFN
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7111812DSER.

Related Parts

Texas InstrumentsTLV7111930DSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Texas InstrumentsTLV7111830DSER
IC REG LIN 1.8V/3V 200MA 6WSON / Over-Current and Thermal Protection
Texas InstrumentsTLV71133285DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
Dual 300Ma Ldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5338-MGYMT-TR
LDO Regulator, 150 mA, Dual Output, Low Iq, High PSRR 3.3V/2.8V, Active Discharge

Descriptions

Descriptions of Texas Instruments TLV7111812DSER provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Active Lead Free Positive NO LEAD Linear Voltage Regulator IC 50dB -40C~125C TJ 200mA 800mum
80dB~50dB(10Hz~100kHz) 110¦ÌA Fixed 200mA 2 1.8V 2V 1.8V,1.2V 5.5V 285mV 15mV 5mV SON , 750¦Ìm
Over-Current and Thermal Protection | IC REG LIN 1.8V/1.2V 200MA 6WSON
LDO Voltage Regulators Dual 200mA Output Lo Noise Hi PSRR LDO R
LDO Regulator Pos 1.2V1.8V 0.2A/0.2A 6-Pin WSON T/R
Low voltage differential Regulator (LDO)
IC REG LIN 1.8V/1.2V 200MA 6WSON
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.