Texas Instruments TLV7111930DSER

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7111930DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-14.17%

CAD Models

Download Texas Instruments TLV7111930DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.568
Stock
9,418,894
386,828
Authorized Distributors
5
3
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
3 V
3 V
Output Current
200 mA
200 mA
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
Case/Package
WFDFN
WFDFN
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7111930DSER.

Related Parts

Texas InstrumentsTLV71128518DDSER
LDO, DUAL, 2.85V / 1.8V, 2%, 6WSON; Primary Input Voltage:5.5V; Output Voltage F
Texas InstrumentsTLV7113318DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Texas InstrumentsTLV7111833DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown

Descriptions

Descriptions of Texas Instruments TLV7111930DSER provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
80dB~50dB(10Hz~100kHz) 110¦ÌA Fixed 200mA 2 1.9V 2V 1.9V,3V 5.5V 215mV@200mA 5 mV 1mV WSON-6
LDO Regulator Pos 1.9V3V 0.2A/0.2A 6-Pin WSON T/R
LDO Voltage Regulators Dual 200mA Output Hi PSRR LDO Reg
IC REG LIN 1.9V/3V 200MA 6WSON / Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
TLV7111930 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 150mV 800mum 200mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.