Texas Instruments TLV7111225DSET

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7111225DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-17.29%

CAD Models

Download Texas Instruments TLV7111225DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.257
Stock
149,369
306,924
Authorized Distributors
3
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
2.5 V
2.5 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
50 dB
80 dB
Case/Package
WFDFN
-
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7111225DSET.

Related Parts

Texas InstrumentsTLV7111930DSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Texas InstrumentsTLV71125125DSER
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10pF 50Volts C0G 1%
Texas InstrumentsTLV71125125DSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TLV7111225DSET provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
TLV7111225 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 175mV 800mum 200mA 585mW
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.