Texas Instruments TLV7111225DSER

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7111225DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages20 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-6.52%

CAD Models

Download Texas Instruments TLV7111225DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.522
Stock
298,934
149,181
Authorized Distributors
5
3
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Output Voltage
2.5 V
2.5 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
80 dB
50 dB
Case/Package
-
WFDFN
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7111225DSER.

Related Parts

Texas InstrumentsTLV70018DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 85
Texas InstrumentsTLV70033DSER
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsTLV70033DSET
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Obsolete Lead Free Positive FLAT Linear Voltage Regulator IC -40C~85C 500mW 200mA 600mum
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 2.8V, XDFN6
Linear Voltage Regulator, LDO, Low Noise, 150 mA, with Enable Vout: 2.8 V; Active Low

Descriptions

Descriptions of Texas Instruments TLV7111225DSER provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
80dB~50dB(10Hz~100kHz) 110¦ÌA Fixed 200mA 2 1.2V 2V 1.2V,2.5V 5.5V 250mV@200mA 15mV 5mV SON , 750¦Ìm
LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R
80dB@(10Hz),50dB@(100kHz) 200mA Fixed Positive 5.5V DFN-6(1.5x1.5) Linear Voltage Regulators (LDO) ROHS
Low voltage differential Regulator (LDO)
IC REG LIN 1.2V/2.5V 200MA 6WSON
TLV7111225 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 175mV 800mum 200mA 585mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.