Texas Instruments TLV5624IDG4

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5624IDG4.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLV5624IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.525
$ 4.525
Stock
14,290
144,452
144,452
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5624CD
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5624CDG4
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5626ID
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5624IDG4 provided by its distributors.

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
DAC 1-CH Resistor-String 8-bit 8-Pin SOIC Tube
Converters - Digital to Analog (DAC) 8-Bit, 1.0-3.5us DAC Serial Out
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:1µs; Update Rate:0.233MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.