Texas Instruments TLV5624CD

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
$ 3.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5624CD.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+5.17%

CAD Models

Download Texas Instruments TLV5624CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.796
$ 4.525
$ 4.525
Stock
158,864
144,452
144,452
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5624ID
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5624IDR
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5623ID
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5624CD provided by its distributors.

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
DAC 1-CH Resistor-String 8-bit 8-Pin SOIC Tube
2.7V~3.3V,5V 57dB 8bit 1 8 SPI 2.7V~3.3V,5V String DAC SOIC-8 4.9mm*3.91mm*1.58mm
2.7-V TO 5.5-V LOW POWER 8-VIT DIGITAL-TO-ANALOG CONVERTER WITH INTERNAL REFERENCE AND POWER DOWN | IC DAC 8BIT V-OUT 8SOIC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:3µs; Update Rate:0.233MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Package/Case:8-SOIC; No. of Pins:8; DNL±:0.2LSB; INL ±:0.5LSB; Interface Type:Serial ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.