Texas Instruments TLV5626ID

8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
$ 5.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5626ID.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Farnell

DigiKey

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-45.05%

CAD Models

Download Texas Instruments TLV5626ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.637
$ 4.77
$ 4.77
Stock
160,683
228,669
228,669
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
800 ns
800 ns
800 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5626CD
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5626CDR
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC 0 to 70
Texas InstrumentsTLV5626CDG4
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5626ID provided by its distributors.

8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
DAC 2-CH Resistor-String 8-Bit 8-Pin SOIC Tube
8-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5626 digital to analog converter 5.5V 5.5mus 278ksps 0.5LSB
2.7V~3.3V,5V 57dB 8bit 1 8 SPI 2.7V~3.3V,5V String DAC SOIC-8 1.58mm
2.7 V TO 5.5 V LOW POWER DUAL 8-BIT DAC W/INTERNAL<NV
IC, 8BIT DAC DUAL, SMD, 5626, SOIC8; Resolution (Bits):8bit; Sampling Rate:278kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 3.3V, 4.5V to 5.5V; Supply Current:4.2mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5626; IC Case Style:SOIC; IC Generic Number:5626; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error:0.4%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:8; No. of Channels:2; No. of DACs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:SOIC; Sample Rate:0.278MSPS; Sample Rate:278kSPS; Settling Time:0.8µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.