Texas Instruments TLV5614IPWG4

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5614IPWG4.

Texas Instruments

Datasheet34 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments TLV5614IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.14
$ 26.14
Stock
55,026
217,734
217,734
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI, Serial
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5614CPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Texas InstrumentsTLV5614CPWG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Texas InstrumentsTLV5614MPWREP
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R
Analog DevicesAD5629RARUZ-1
DAC 8-CH Resistor-String 12-bit 16-Pin TSSOP Tube
Analog DevicesAD5629RARUZ-1-RL7
Octal, 12-bit, I2C Voltage Output denseDAC with 5 ppm/°C On-Chip Reference
Analog DevicesAD5645RBRUZ
DAC 4-CH Resistor-String 14-bit 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV5614IPWG4 provided by its distributors.

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
SERIAL INPUT LOADING 9 us SETTLING TIME 12-BIT DAC PDSO16
Converters - Digital to Analog (DAC) 12-Bit, 3 us Quad DAC, Serial Input
2.7-V TO 5.5-V 12-BIT 3-mS QUADRUPLE DIGITAL-TO-ANALOG CONVERTERS WITH POWER DOWN
TSSOP Voltage e4 SPI Serial digital to analog converter 2.9V 3mus 102ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:4; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.