Texas Instruments TLV5614CPWG4

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5614CPWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Arrow Electronics

Mouser

Augswan

iiiC

CAD Models

Download Texas Instruments TLV5614CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.14
$ 26.14
Stock
73,267
217,734
217,734
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV5614IPW
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614IPWR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Texas InstrumentsTLV5614IPWG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP -40 to 85
Analog DevicesMAX5714AUD+
Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Refe

Descriptions

Descriptions of Texas Instruments TLV5614CPWG4 provided by its distributors.

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-TSSOP 0 to 70
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube
SERIAL INPUT LOADING 9 us SETTLING TIME 12-BIT DAC PDSO16
12-BIT, 3 US QUAD DAC, SERIAL INPUT, PGRMABLE SETTLING TI<AZ
Converters - Digital to Analog (DAC) 12-Bit, 3 us Quad DAC, Serial Input
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:3µs; Update Rate:0.102MSPS; No. of DACs:4; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.