Texas Instruments TLV4316IDR

Quad, 5.5-V, 10-MHz, RRIO operational amplifier 14-SOIC -40 to 125
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4316IDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
+99.04%

CAD Models

Download Texas Instruments TLV4316IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp amplifier circuit 5mm 1muA 4mV 10000kHz
MicrochipMCP6L92T-E/SN
MCP6L92 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp buffer circuit 10.45mm 1muA 4mV 10000kHz
MicrochipMCP6291-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
MicrochipMCP6293-E/SN
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments TLV4316IDR provided by its distributors.

Quad, 5.5-V, 10-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Four channels 10pA 6V/us 10MHz SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin SOIC T/R
OP-AMP, 10MHZ, 6V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 6V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificateur: SOIC
Op-Amp, 10Mhz, 6V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:10Mhz; Slew Rate:6V/Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV4316IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV4316IDR .