onsemi NE5532DR2G

NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16W
$ 0.576
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5532DR2G.

Newark

Datasheet10 pages13 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE5532DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
$ 0.991
Stock
645,125
334,655
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

onsemiNE5532DG
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
Texas InstrumentsLM13700M/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
Texas InstrumentsLM13700MX/NOPB
Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Descriptions

Descriptions of onsemi NE5532DR2G provided by its distributors.

NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16W
Op Amp Dual Low Noise Amplifier ±20V 16-Pin SOIC W T/R
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO16
Operational Amplifier, Low Noise, Dual 0 to 70°C
OP-AMP, DUAL, 10MHZ, 9V/US, WSOIC-16; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 9V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Noise

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532DR2G.