onsemi NE5534ADR2G

Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
$ 0.717
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5534ADR2G.

Augswan

Datasheet10 pages14 years ago

IHS

onsemi

Inventory History

3 month trend:
-46.71%

CAD Models

Download onsemi NE5534ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.254
$ 0.254
Stock
379,296
199,311
199,311
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiNE5534ADG
Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes
NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
onsemiNE5534DG
NE5534 Series 13 V/µs 20 V SMT Single Low Noise Operational Amplifier - SOIC-8
MicrochipMCP6H91-E/SN
MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLC071IDR
Single, 16-V, 10-MHz operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi NE5534ADR2G provided by its distributors.

Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
NE Series 13 V/us 22 V SMT Single Low Noise Operational Amplifier - SOIC-8
Ic, operational Amplifier, single, bipolar, sop,8Pin, plastic |Onsemi NE5534ADR2G
OPAMP, 10MHZ, 0 TO 70DEG C; Available until stocks are exhausted Alternative available
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
4mA 13V/μs 5.5nV/rtHz 10MHz 70dB shutdown 38mA 1 1 ±20V 500μV 500nA General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd