Texas Instruments TLV320DAC3203IYZKT

Stereo audio DAC with stereo 125-mW headphone driver & audio processing 25-DSBGA -40 to 85
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC3203IYZKT.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages13 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320DAC3203IYZKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.835
Stock
129,113
255,121
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
25
25
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320DAC3203IYZKT.

Related Parts

Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Cirrus LogicWM8533ECSN/R
DAC 2-CH 24-bit 20-Pin W-CSP T/R
Texas InstrumentsPCM1774RGPT
DAC 2-CH Delta-Sigma 16-bit 20-Pin VQFN EP T/R / IC AUDIO DAC 16BIT LP 20QFN
Texas InstrumentsPCM5101AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV320DAC3203IYZKT provided by its distributors.

Stereo audio DAC with stereo 125-mW headphone driver & audio processing 25-DSBGA -40 to 85
Headphones,2-Channel (Stereo) 1.5V 1.95V AB DSBGA-25 , 2.8mm*2.8mm*650¦Ìm
Interface - CODECs Ultra Low Pwr Stereo Audio Codec
EAR99 TLV320DAC3203 Tape & Reel (TR) Depop I2C I2S Microphone Mute SPI Volume Control audio amplifier 1.5V 650mum 0.047W 4B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.