Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM5101AQPWRQ1

IC DAC 16/24/32BIT 384K 20TSSOP "DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP"
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5101AQPWRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-19.29%

CAD Models

Download Texas Instruments PCM5101AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.272
$ 1.17
$ 1.17
Stock
584,465
452,280
452,280
Authorized Distributors
4
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
32
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5101AQPWRQ1.

Related Parts

Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5102APWR
Special-Purpose ADC/DAC; PCM5102APWR; TEXAS INSTRUMENTS; 20; TSSOP; I2S; 4.4 mm
Texas InstrumentsPCM1771PWR
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 16-TSSOP 0 to 70
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V

Descriptions

Descriptions of Texas Instruments PCM5101AQPWRQ1 provided by its distributors.

IC DAC 16/24/32BIT 384K 20TSSOP "DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP"
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
PCM Digital/Analog Supply 384Ksps 16/24/32bit 2/32 TSSOP-20 SMD, Adhesive Mount 1.05mm H
Audio Stereo Dac, 32Bit, Tssop-20; Resolution (Bits):32Bit; Sampling Rate:384Ksps; Data Interface:Serial; Supply Voltage Range:3V To 3.6V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:-; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM5101AQPWRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5101AQPWRQ1 .