Texas Instruments TLV320DAC3101IRHBR

Low-Power Stereo Audio DAC With Audio Processing and Stereo Class-D Speaker Amplifier
$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320DAC3101IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet100 pages11 years ago
Datasheet100 pages14 years ago
Datasheet100 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TLV320DAC3101IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 1.845
Stock
1,627,339
288,976
Authorized Distributors
5
4
Number of Bits
-
-
Number of Channels
2
2
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320DAC3101IRHBR.

Related Parts

Texas InstrumentsPCM1774RGPR
93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
Texas Instruments6PA3100IRHBRQ1
Automotive stereo audio DAC with 2.5-W mono Class-D speaker amp & audio processing 32-VQFN -40 to 85
Texas InstrumentsPCM1772RGA
98dB SNR Low-Power Stereo DAC with line-out (S/W Control) 20-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments TLV320DAC3101IRHBR provided by its distributors.

Low-Power Stereo Audio DAC With Audio Processing and Stereo Class-D Speaker Amplifier
Stereo audio DAC w/1.29-W Class-D stereo speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85
Stereo Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R
I2C,Serial , 192Ksps 32bit 2 QFN , 950¦Ìm
QFN-32-EP(5x5) Audio Power OpAmps ROHS
IC STER/AUD DAC CLASS-D LP 32QFN
Audio D/A Converter ICs Low-Pwr audio DAC
IC DAS/ADC/DAC SPECIAL 32-VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.