Texas Instruments TLV320AIC3268IRGCR

TLV320AIC3268 Ultra Low Power Stereo Audio Codec 64-VQFN -40 to 85
$ 5.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3268IRGCR.

Texas Instruments

Datasheet263 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet263 pages12 years ago
Datasheet9 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.41%

CAD Models

Download Texas Instruments TLV320AIC3268IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.543
$ 8.72
Stock
211,665
130,990
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
64
64
Resolution
1.5 B
1.5 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
3
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
95 dB
95 dB
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
1.95 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3268IRGCR.

Related Parts

Texas InstrumentsTSC2101IRGZR
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTSC2111IRGZR
Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
Texas InstrumentsTSC2111IRGZT
AUDIO CODEC WITH INTERGRATED HEADPHONE, SPEAKER AMPLIFIER AND TOUCH SCREEN CONTROLLER

Descriptions

Descriptions of Texas Instruments TLV320AIC3268IRGCR provided by its distributors.

TLV320AIC3268 Ultra Low Power Stereo Audio Codec 64-VQFN -40 to 85
PCM Audio Codec 2ADC / 2DAC Ch Automotive 64-Pin VQFN EP T/R
Tape & Reel (TR) EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 95dB 1.8V 227.391525mg 4mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.