Texas Instruments TSC2111IRGZR

Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
$ 4.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2111IRGZR.

Texas Instruments

Datasheet99 pages15 years ago
Datasheet99 pages18 years ago
Datasheet39 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2111IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 4.658
Stock
398,762
195,010
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTSC2101IRGZR
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTLV320AIC3106IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC33IRGZTG4
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Texas InstrumentsTLV320AIC29IRGZR
Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTLV320AIC28IRGZR
Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTLV320AIC28IRGZRG4
IC STEREO AUDIO CODEC LP 48-VQFN / Stereo Audio Interface 24 b Serial 48-VQFN (7x7)

Descriptions

Descriptions of Texas Instruments TSC2111IRGZR provided by its distributors.

Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
"SMART" 4-Wire Touch Screen Controller, St. DAC / Mono ADC, 6 audio in. and HP/Spk Amplifier 48-VQFN -40 to 85
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH AUDIO CODEC
IC AUDIO CODEC 12BIT SER 48VQFN
Touch Screen Controllers SMART 4-Wire with Audio
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.