Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSC2111IRGZT

4-Wire Touch Screen Controller, St. DAC / Mono ADC, 6 audio in. and HP/Spk Amplifier 48-VQFN -40 to 85
$ 4.658

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2111IRGZT.

Texas Instruments

Datasheet100 pages12 years ago
Datasheet99 pages15 years ago
Datasheet99 pages18 years ago
Datasheet39 pages20 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2111IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.658
$ 4.703
Stock
258,328
477,273
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTSC2101IRGZR
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTLV320AIC3106IRGZR
Audio Interface ICs; TLV320AIC3106IRGZR; TEXAS INSTRUMENTS; 48; 3.6 V; 1 mm; VQFN
Texas InstrumentsTLV320AIC3106IRGZT
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 48VQFN

Descriptions

Descriptions of Texas Instruments TSC2111IRGZT provided by its distributors.

4-Wire Touch Screen Controller, St. DAC / Mono ADC, 6 audio in. and HP/Spk Amplifier 48-VQFN -40 to 85
AUDIO CODEC WITH INTERGRATED HEADPHONE, SPEAKER AMPLIFIER AND TOUCH SCREEN CONTROLLER
Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
ROHS3Compliant Obsolete External Internal 4Wire Resistive Touchscreen Controller 12b -40C~85C 68muA 3V~3.6V
Touch Screen Controllers SMART 4-Wire with Audio
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH AUDIO CODEC
IC CODEC/TOUCH SCRN CTRLR 48-QFN
Touch Screen Controller IC; Controller Type:Touch Screen Controller with Audio CODEC; Interface:SPI; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.