Texas Instruments TLV320AIC3256IYZFR

Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 42-DSBGA -40 to 85
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3256IYZFR.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages13 years ago
Datasheet44 pages13 years ago
Datasheet43 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV320AIC3256IYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
$ 6.18
Stock
414,205
135,880
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
42
42
Resolution
4 B
4 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
1.1 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3256IYZFR.

Related Parts

Texas InstrumentsPCM3070IRHBT
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas Instruments6PAIC3254IRHBRQ1
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R Automotive AEC-Q100
Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC3256IYZFR provided by its distributors.

Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 42-DSBGA -40 to 85
IC STEREO AUD CODEC LP 42DSBGA / Ultra Low Power Stereo Audio Codec With Embedded miniDSP
Tape & Reel (TR) e1 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 32b 1.8V 625mum 5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.