Texas Instruments TLV320AIC3256IYZFT

Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 42-DSBGA -40 to 85
$ 6.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3256IYZFT.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages13 years ago
Datasheet44 pages13 years ago
Datasheet43 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.35%

CAD Models

Download Texas Instruments TLV320AIC3256IYZFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
$ 3.35
Stock
135,880
414,205
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
42
42
Resolution
4 B
4 B
Interface
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
1.1 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3256IYZFT.

Related Parts

Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85
Texas InstrumentsTLV320A3204IRHBRG4
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Texas Instruments6PAIC3106IRGZRQ1
IC AUDIO CODEC STEREO 48-QFN / Stereo Audio Interface 24 b Serial 48-VQFN (7x7)
Analog DevicesADAU1328BSTZ
General Purpose Audio Codec 2ADC / 8DAC Ch 48-Pin LQFP Tray
Cirrus LogicCS42L51-CNZ
CIRRUS LOGIC CS42L51-CNZ Audio Codec, Stereo, 2, 2, -10 C, 70 C, 96 kSPS

Descriptions

Descriptions of Texas Instruments TLV320AIC3256IYZFT provided by its distributors.

Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier 42-DSBGA -40 to 85
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 32b 1.1V 625mum 5mW
PCM Audio Codec 2ADC / 2DAC Ch 42-Pin DSBGA T/R
IC STEREO AUD CODEC LP 42DSBGA
TLV320AIC3256 - VERY LOW-POWER S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.