Texas Instruments TLV320AIC3106IRGZT

Low Power Stereo Audio Codec For Portable Audio/telephony | IC Audio Codec 24 Bit Pcm 48VQFN
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3106IRGZT.

element14 APAC

Datasheet105 pages11 years ago
Datasheet105 pages11 years ago

Texas Instruments

HQonline

Newark

Farnell

Inventory History

3 month trend:
-23.83%

CAD Models

Download Texas Instruments TLV320AIC3106IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 2.76
Stock
184,057
439,882
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
3 B
3 B
Interface
2-Wire, I2C, SPI, Serial
I2C, SPI
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
92 dB
92 dB
Min Supply Voltage
2.7 V
1.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3106IRGZT.

Related Parts

Texas InstrumentsTSC2101IRGZR
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
Texas InstrumentsTSC2111IRGZR
Audio Codec 1ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC3106IRGZT provided by its distributors.

LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 48VQFN
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Tape & Reel (TR) EAR99 Active TLV320AIC3106 codec 92dB 2.7V 137.410139mg 14mW
Low-power stereo CODEC with 10 inputs, 7 outputs, headphone amplifier and enhanced digital effects 48-VQFN -40 to 85
CODEC, STEREO, 32BIT, 96KSPS, VQFN-48; Type de CODEC audio: Stéréo; Nombre de CAN: 2; Nombre de CNA: 2; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 96kSPS; Type de b
Codec, Stereo, 32Bit, 96Ksps, Vqfn-48; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Sampling Rate:96Ksps; Audio Ic Case Style:Vqfn; No. Of Pins:48Pins; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS TLV320AIC3106IRGZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV320AIC3106IRGZT .