Texas Instruments PCM3008T

Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3008T.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments PCM3008T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPCM3008T/2K
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Texas InstrumentsPCM3008TG4
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Analog DevicesAD73311LARUZ
2.7V~5.25V 64Ksps 16bit 50mW 1 16 2.7V~5.25V SSOP-20 SMD mount 6.5mm*4.4mm*1.05mm
Texas InstrumentsTLV320AIC1106PW
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM3008T provided by its distributors.

Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Lead Free Surface Mount ROHS3Compliant CMOS IC CODEC Stereo Audio -25C~85C 48ksps 17mA 32mW
General Purpose Audio Codec 2ADC / 2DAC Ch 16-Pin TSSOP Tube
Audio Codec IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:16 Bits; No. of ADC/DAC:39480; Sample Rate:48kHz; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:TSSOP ;RoHS Compliant: Yes
AUDIO CODEC, SMD, 3008, TSSOP16; Termination Type:SMD; Case style:TSSOP; Pins, No. of:16; Temperature, operating range:-25°C to +85°C; Temp, op. max:85°C; Temp, op. min:-25°C; Base number:3008; Bits, No. of:16; Channels, No. of:4; IC Generic number:3008

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.